- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609070-3
6609070-3
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 16 A - 480 VAC - EMI - RFI - Screw Clamp - 4.5 mH - 2 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 16 A - 480 VAC - EMI - RFI - Screw Clamp - 4.5 mH - 2 µF.
Product Highlights:
- Power Line
- FCD (6-230 Amp) Series
- 3 Phase Delta Application
- Mount Style = Flange
- Current Rating = 16 Amps.
Search Keywords: 66090703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609070-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:139.2 x 182.9 x 64.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$656.14
4
$403.78
6
$319.66
8 +
$313.26
Click for Quote
Log in
to unlock special pricing