- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 6609069-6
6609069-6
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 50 A - 250 VAC - EMI - RFI.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 50 A - 250 VAC - EMI - RFI.
Search Keywords: 66090696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609069-6
-
Alias/AKA:50FC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
88
can ship 6/24/26
52
can ship 11/30/26
Minimum Order Quantity:
4
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
4
$264.04
8
$262.43
12
$176.70
20
$176.26
52
$175.82
100 +
$175.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments