- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609069-5
6609069-5
TE Connectivity / AMP Brand
36FC10 D0=F7752
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
36FC10 D0=F7752
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FC (6-36 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609069-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:139.2 x 175.3 x 64.77 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
32
can ship 1/25/27
32
can ship 3/24/27
Minimum Order Quantity:
4
43 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
4
$205.73
8
$198.35
12
$175.94
20
$173.93
52
$172.89
100 +
$171.64
Click for Quote
Log in
to unlock special pricing