- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609069-4
6609069-4
TE Connectivity / AMP Brand
25FC10 J0=F7750
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
25FC10 J0=F7750
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FC (6-36 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609069-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:139.2 x 175.3 x 64.77 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for out of Stock Qty:
4
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$147.30
4
$141.60
8
$133.41
12
$133.08
16 +
$126.63
Click for Quote
Log in
to unlock special pricing