- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609069-3
6609069-3
TE Connectivity / AMP Brand
16FC10 J0=F7740
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
16FC10 J0=F7740
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FC (6-36 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609069-3
-
Alias/AKA:16FC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:100.6 x 139 x 55.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
52
can ship 4/12/27
48
can ship 4/14/27
Minimum Order Quantity:
4
50 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
4
$162.33
8
$157.21
12
$146.34
20
$145.98
52
$145.62
100 +
$120.23
Click for Quote
Log in
to unlock special pricing