Available Replacements
비 RoHS 동등품
1609067-5 1609067-5 TE Connectivity / AMP Brand
1609067-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6609067-5

110AYC10B=F7808

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
110AYC10B=F7808
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • AYC (16-180 Amp) Series
  • 3 Phase WYE Application, High Noise Industrial Application
  • Mount Style = Flanged
Search Keywords: 66090675
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6609067-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 480 VAC
Maximum Current Rating: 110 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 307 x 155 x 141 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6609067-5 discontinued?
Yes, 6609067-5 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6609067-5?
The recommended replacement for 6609067-5 is 110AYC10B from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 6609067-5 RoHS compliant?
Yes, 6609067-5 is RoHS compliant.
What is the lead time for 6609067-5?
The standard lead time for 6609067-5 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$647.76
3
$641.27
5
$634.86
10 +
$628.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!