- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609067-4
6609067-4
TE Connectivity / AMP Brand
80AYC10B=F7807
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
80AYC10B=F7807
Product Highlights:
- Power Line
- AYC (16-180 Amp) Series
- 3 Phase WYE Application, High Noise Industrial Application
- Mount Style = Flange
- Current Rating = 80 Amps.
Search Keywords: 66090674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609067-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:80 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:307 x 155 x 141 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$660.57
3
$656.22
5 +
$647.87
Click for Quote
Log in
to unlock special pricing