Available Replacements
Non-RoHS Equivalent
1609067-2
1609067-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
36AYC10B
36AYC10B

TE Connectivity / Corcom Brand

In Stock: 6

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

36AYC10B=F7747D

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description +
36AYC10B=F7747D
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • AYC (16-180 Amp) Series
  • 3 Phase WYE Application, High Noise Industrial Application
  • Mount Style = Flanged
Search Keywords: 66090672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6609067-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    36 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    263 x 145 x 64 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$400.15
3
$396.24
5
$394.26
10 +
$348.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!