- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609065-3
6609065-3
TE Connectivity / AMP Brand
6EDP=F7689 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6EDP=F7689 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EDP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords: 66090653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609065-3
-
Alias/AKA:6EDP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:36.6 x 31.5 x 24.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$18.61
10
$16.13
25
$14.96
38
$14.81
75
$14.77
113
$14.74
150 +
$14.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments