- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609065-2
TE Connectivity / AMP Brand
6609065-2
3EDP=F7688 S0
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- EDP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6609065-2 |
| Alias/AKA: | 3EDP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Through Hole |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 3 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Dimension: | 36.6 x 31.5 x 24.15 mm |