- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609064-2
TE Connectivity / AMP Brand
6609064-2
3EOP=F7688A S0
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- EOP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609064-2
-
Alias/AKA:3EOP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:36.6 x 31.5 x 19.9 mm