- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609061-2
6609061-2
TE Connectivity / AMP Brand
2EYP=F7007
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
2EYP=F7007
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Y (3-6 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Printed Circuit Mount
Search Keywords: 66090612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609061-2
-
Alias/AKA:2EYP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:28.7 x 66.3 x 41.1 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$40.59
10
$28.37
25
$25.40
48
$24.62
96
$24.38
144
$24.26
192 +
$23.49
Click for Quote
Log in
to unlock special pricing