- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609060-3
6609060-3
TE Connectivity / AMP Brand
3EXP=F7024 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EXP=F7024 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- X (3-6 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Printed Circuit Mount
Search Keywords: 66090603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609060-3
-
Alias/AKA:3EXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:66.3 x 28.7 x 41.1 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.14
24
$18.70
48
$18.42
72
$17.93
120
$17.09
264
$16.84
504 +
$15.73
Click for Quote
Log in
to unlock special pricing