Available Replacements
Older Equivalent
3VAQ8F
3VAQ8F

TE Connectivity / Corcom Brand

In Stock: 10

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

3VAQ8F D0=F7426

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
3VAQ8F D0=F7426
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • AQ (3-6 Amp) Series
  • Tempest Application
  • Mount Style = Bulkhead
Search Keywords: 66090581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6609058-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Mounting:
    Screw Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    63 x 152 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$253.34
4
$249.90
8
$248.26
12
$245.10
20 +
$244.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!