- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609056-1
6609056-1
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 3 A - 250 VAC - Medical - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 3 A - 250 VAC - Medical - Quick Connect.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- MV (3-20 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609056-1
-
Alias/AKA:3MV1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46.2 x 85.3 x 32.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$29.59
9
$28.23
18
$27.80
27
$27.55
54
$25.92
108
$23.98
252 +
$23.51
Click for Quote
Log in
to unlock special pricing