- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609054-6
6609054-6
TE Connectivity / AMP Brand
6EHQ3=F7676 S0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6EHQ3=F7676 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HQ (3-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609054-6
-
Alias/AKA:6EHQ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.7 x 113.5 x 45.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
8
$138.63
16
$85.31
24
$67.54
32 +
$66.19
Click for Quote
Log in
to unlock special pricing