- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609054-4
6609054-4
TE Connectivity / AMP Brand
3EHQ8M=F7674 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EHQ8M=F7674 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HQ (3-6 Amp) Series
- Medical Application
- Mount Style = Bulkhead
Search Keywords: 66090544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609054-4
-
Alias/AKA:3EHQ8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
8
$99.62
15
$65.39
23
$50.64
30 +
$49.63
Click for Quote
Log in
to unlock special pricing