- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609053-9
6609053-9
TE Connectivity / AMP Brand
Power Line Filter - 10 A - 250 VAC - 1 Phase - Quick Connect - 9.5 mH - 1.77 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 10 A - 250 VAC - 1 Phase - Quick Connect - 9.5 mH - 1.77 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HT (6-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609053-9
-
Alias/AKA:10EHT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:119.1 x 113.5 x 45.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$80.59
8
$66.89
16
$65.05
32
$61.18
56
$58.22
104
$57.10
256 +
$56.96
Click for Quote
Log in
to unlock special pricing