- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609053-6
6609053-6
TE Connectivity / AMP Brand
6EHT3=F7665 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6EHT3=F7665 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HT (6-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609053-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:54.6 x 85.9 x 46 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$39.79
5
$37.49
12
$36.93
36
$35.41
60
$35.33
108
$34.96
252 +
$34.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments