- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609053-5
6609053-5
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 6 A - 250 VAC - Medical - Quick Connect - 18.5 mH - 0.94 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 6 A - 250 VAC - Medical - Quick Connect - 18.5 mH - 0.94 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HT (6-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609053-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:54.6 x 90.4 x 46 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
444
can ship 9/2/26
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$50.15
5
$49.16
12
$40.70
36
$38.40
60
$38.30
108
$38.21
252 +
$38.11
Click for Quote
Log in
to unlock special pricing