- Home ›
- All Products›
- 6609053-2
6609053-2
TE Connectivity / AMP Brand
3EHT3=F7662 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EHT3=F7662 S0
Search Keywords: 66090532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609053-2
-
Alias/AKA:3EHT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Leakage Current (Max) (250VAC, 50Hz):.005 mA
-
Leakage Current (Max) (120VAC, 60Hz):.002 mA
-
Operating Temperature Range:-10 – 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
9
$82.58
18
$50.82
27
$40.23
36 +
$39.42
Click for Quote
Log in
to unlock special pricing