- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609052-1
6609052-1
TE Connectivity / AMP Brand
6VN1=F7407 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6VN1=F7407 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- N (6-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609052-1
-
Alias/AKA:6VN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:90.4 x 54.6 x 45.9 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$58.99
5
$56.98
12
$54.68
36
$51.37
60
$50.41
108
$49.40
252 +
$48.65
Click for Quote
Log in
to unlock special pricing