- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609051-2
6609051-2
TE Connectivity / AMP Brand
10VG1=F7413 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
10VG1=F7413 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- G (6-10 Amp) Series
- High Performance Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$95.27
4
$77.66
8
$72.19
12
$71.22
16 +
$65.76
Click for Quote
Log in
to unlock special pricing