- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609050-2
6609050-2
TE Connectivity / AMP Brand
10EG1=F7410 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
10EG1=F7410 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- G (6-10 Amp) Series
- High Performance Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:119.1 x 57.7 x 45.7 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$55.89
8
$53.45
16
$52.63
32
$51.81
56
$48.92
104
$45.32
256 +
$44.40
Click for Quote
Log in
to unlock special pricing