- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609049-5
6609049-5
TE Connectivity / AMP Brand
20VQ1 M0=F7777
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
20VQ1 M0=F7777
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609049-5
-
Alias/AKA:20VQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168.1 x 52.6 x 57.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
On Order:
64
can ship 6/29/26
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$100.57
3
$100.32
5
$90.29
7
$90.06
9 +
$88.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments