- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609049-2
6609049-2
TE Connectivity / AMP Brand
3VQ3=F7266 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3VQ3=F7266 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609049-2
-
Alias/AKA:3VQ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:84.8 x 52.6 x 45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for out of Stock Qty:
9
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$62.38
5
$61.46
9
$55.93
18
$50.31
27
$49.80
36 +
$44.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments