- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609048-9
TE Connectivity / AMP Brand
6609048-9
Power Line Filter - Installation - 20 A - 250 VAC - EMI - RFI - Quick Connect - 6 mH - 4.4 µF.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter - Installation - 20 A - 250 VAC - EMI - RFI - Quick Connect - 6 mH - 4.4 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609048-9
-
Alias/AKA:20EQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168.1 x 52.6 x 57.9 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6609048-9 RoHS compliant?
Yes, 6609048-9 is RoHS compliant.
What is the lead time for 6609048-9?
The standard lead time for 6609048-9 is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
108
can ship 4/2/27
Minimum Order Quantity:
3
34 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
3
$90.60
6
$89.72
12
$89.49
21
$89.27
51
$89.05
102 +
$88.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT