- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609048-7
6609048-7
TE Connectivity / AMP Brand
6EQ8 M0=F7264
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6EQ8 M0=F7264
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Bulkhead
Search Keywords: 66090487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609048-7
-
Alias/AKA:6EQ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78 x 57.7 x 45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$68.05
6
$67.10
12
$66.16
21
$65.39
51
$64.18
102 +
$60.46
Click for Quote
Log in
to unlock special pricing