- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609048-6
6609048-6
TE Connectivity / AMP Brand
6EQ3=F7263 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6EQ3=F7263 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609048-6
-
Alias/AKA:6EQ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:93.7 x 57.7 x 45.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
MOQ for out of Stock Qty:
4
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$93.56
4
$92.48
8
$72.97
12
$72.78
16 +
$66.79
Click for Quote
Log in
to unlock special pricing