- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609048-5
6609048-5
TE Connectivity / AMP Brand
Power Line Filter - Installation - 6 A - 250 VAC - EMI - RFI - Quick Connect - 48.8 mH - 1.97 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Installation - 6 A - 250 VAC - EMI - RFI - Quick Connect - 48.8 mH - 1.97 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609048-5
-
Alias/AKA:6EQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.7 x 126.5 x 45.7 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
707
Ships today, if you order in
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$67.98
8
$64.76
16
$64.11
24
$63.79
56
$62.52
104 +
$62.20
Click for Quote
Log in
to unlock special pricing