- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609048-1
6609048-1
TE Connectivity / AMP Brand
Power Line Filter - Installation - 3 A - 250 VAC - EMI - RFI - Quick Connect - 32.18 mH - 1.08 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter - Installation - 3 A - 250 VAC - EMI - RFI - Quick Connect - 32.18 mH - 1.08 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609048-1
-
Alias/AKA:3EQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:97.8 x 52.6 x 45.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,640
Can Ship immediately
Minimum Order Quantity:
2
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
2
$58.57
5
$48.93
12
$47.50
36
$46.78
60
$46.67
108
$46.31
252 +
$45.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT