- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609047-4
6609047-4
TE Connectivity / AMP Brand
15VT6=F7336 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15VT6=F7336 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609047-4
-
Alias/AKA:15VT6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:151.1 x 100.6 x 55.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$150.54
5
$150.16
9
$149.79
18
$92.18
27
$72.97
36 +
$71.51
Click for Quote
Log in
to unlock special pricing