- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609047-2
6609047-2
TE Connectivity / AMP Brand
10VT3=F7330 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10VT3=F7330 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609047-2
-
Alias/AKA:10VT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
On Order:
8
can ship 9/16/26
MOQ for out of Stock Qty:
8
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$108.91
5
$108.63
8
$108.36
16
$66.69
24
$52.80
32 +
$51.73
Click for Quote
Log in
to unlock special pricing