- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609046-7
TE Connectivity / AMP Brand
6609046-7
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 9.5 mH - 1.77 µF.
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609046-7
-
Alias/AKA:10ET1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:119.1 x 57.7 x 45.7 mm