- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609046-5
6609046-5
TE Connectivity / AMP Brand
6ET3=F7311 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6ET3=F7311 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609046-5
-
Alias/AKA:6ET3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.85 x 54.6 x 45.97 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
MOQ for out of Stock Qty:
9
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$43.14
5
$41.71
9
$40.16
18
$37.48
27
$36.25
36 +
$34.58
Click for Quote
Log in
to unlock special pricing