- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609046-4
6609046-4
TE Connectivity / AMP Brand
Power Line Filter, Chassis, 6 A, 250 VAC, EMI, RFI, Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter, Chassis, 6 A, 250 VAC, EMI, RFI, Quick Connect
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609046-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:54.6 x 90.4 x 46 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
On Order:
108
can ship 9/16/26
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$54.10
5
$53.57
12
$42.71
36
$38.57
60
$36.86
108
$34.99
252 +
$34.50
Click for Quote
Log in
to unlock special pricing