- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609046-3
6609046-3
TE Connectivity / AMP Brand
3ET7=F7525 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3ET7=F7525 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Threaded
Search Keywords: 66090463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609046-3
-
Alias/AKA:3ET7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$43.14
5
$40.65
10
$40.04
30
$38.40
50
$36.68
100
$33.97
250 +
$33.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments