- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609046-2
6609046-2
TE Connectivity / AMP Brand
3ET3=F7310 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3ET3=F7310 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609046-2
-
Alias/AKA:3ET3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.9 x 54.6 x 46 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
9
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$55.91
5
$55.36
9
$49.91
18
$44.24
27
$44.02
36 +
$38.69
Click for Quote
Log in
to unlock special pricing