- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609045-2
6609045-2
TE Connectivity / AMP Brand
6EU1 J0=F7768
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6EU1 J0=F7768
Product Highlights:
- Power Factor
- U (6 Amp) Series
- Power Factor Corrected Power Supply Application
- Mount Style = Flange
- Current Rating = 6 Amps.
Search Keywords: 66090452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609045-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:66.8 x 119.4 x 31 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT