- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609044-6
6609044-6
TE Connectivity / AMP Brand
20VW7=F7806 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20VW7=F7806 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- W (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flange
Search Keywords: 66090446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609044-6
-
Alias/AKA:20VW7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$78.848
3
$71.680
6
$70.680
12
$69.680
21
$68.870
51
$64.630
102 +
$59.820
Click for Quote
Log in
to unlock special pricing