- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609044-3
6609044-3
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 1.2 mH - 0.813 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 1.2 mH - 0.813 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- W (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flanged
Search Keywords: 66090443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609044-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:98 x 52.8 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
170
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$46.44
5
$37.66
12
$35.99
36
$33.10
60
$33.02
108
$32.94
252 +
$32.85
Click for Quote
Log in
to unlock special pricing