- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609044-2
6609044-2
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 1.9 mH - 0.813 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 1.9 mH - 0.813 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- W (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flanged
Search Keywords: 66090442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609044-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.8 x 98 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
569
Ships today, if you order in
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$44.74
5
$40.29
12
$33.52
36
$32.93
60
$31.47
108
$29.88
252 +
$28.89
Click for Quote
Log in
to unlock special pricing