- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609043-3
TE Connectivity / AMP Brand
6609043-3
Power Line Filter, Chassis, 10 A, 250 VAC, EMI, RFI, Quick Connect
View Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- V (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609043-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.8 x 98 x 38.9 mm
-
This product is discontinued, but still in stock.