- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609042-2
6609042-2
TE Connectivity / AMP Brand
6VS1=F7247 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6VS1=F7247 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- S (3-60 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609042-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.8 x 98 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
On Order:
108
can ship 9/16/26
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$38.69
5
$37.34
12
$29.09
36
$27.64
60
$27.57
108
$27.51
252 +
$27.44
Click for Quote
Log in
to unlock special pricing