- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609042-1
6609042-1
TE Connectivity / AMP Brand
3VS1=F7246 S0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3VS1=F7246 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- S (3-60 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609042-1
-
Alias/AKA:3VS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46.2 x 85.3 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Ships today, if you order in
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$42.10
5
$40.71
10
$31.93
40
$27.61
80
$27.54
120
$27.47
280 +
$27.40
Click for Quote
Log in
to unlock special pricing