- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609038-1
6609038-1
TE Connectivity / AMP Brand
20VP1=F7774 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20VP1=F7774 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- VP (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609038-1
-
Alias/AKA:20VP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:125.7 x 57.7 x 45.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
On Order:
112
can ship 8/12/26
MOQ for out of Stock Qty:
4
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$77.42
4
$76.65
8
$76.09
12
$72.86
16 +
$55.19
Click for Quote
Log in
to unlock special pricing