- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609037-4
6609037-4
TE Connectivity / AMP Brand
3EP7M=F7172 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EP7M=F7172 S0
Product Highlights:
- Power Line
- EP (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Bulkhead
- Current Rating = 3 Amps.
Search Keywords: 66090374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609037-4
-
Alias/AKA:3EP7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
108
can ship 11/2/26
MOQ for out of Stock Qty:
14
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$60.28
5
$42.13
10
$39.40
14
$39.01
27
$37.78
41
$36.22
54 +
$35.87
Click for Quote
Log in
to unlock special pricing