- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609037-3
6609037-3
TE Connectivity / AMP Brand
3EP7=F7171 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EP7=F7171 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EP (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Bulkhead
Search Keywords: 66090373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609037-3
-
Alias/AKA:3EP7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
270
can ship 11/4/26
243
can ship 11/30/26
MOQ for out of Stock Qty:
7
46 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$80.17
5
$56.59
7
$51.61
14
$45.68
21
$42.67
27 +
$39.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments