- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609037-2
6609037-2
TE Connectivity / AMP Brand
3EP3=F7170 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3EP3=F7170 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EP (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609037-2
-
Alias/AKA:3EP3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85.1 x 45.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$57.71
5
$57.57
10
$57.43
18
$57.28
36
$35.25
54
$27.91
72 +
$27.35
Click for Quote
Log in
to unlock special pricing