- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609036-4
6609036-4
TE Connectivity / AMP Brand
3VSK7M=F7237 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3VSK7M=F7237 S0
Search Keywords: 66090364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609036-4
-
Alias/AKA:3VSK7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-10 to 40 °C
-
Termination Method:Screw
-
Dimension:57.15mm x 38.86mm x 83.51mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$64.66
12
$64.49
24
$39.69
36
$31.43
48 +
$30.79
Click for Quote
Log in
to unlock special pricing